
This 2-channel optocoupler features a unidirectional configuration with a maximum operating temperature of 125°C and a reverse breakdown voltage of 5V. The device is packaged in a hermetically sealed DIP-8 package and is suitable for surface mount and through-hole mounting. The optocoupler has a propagation delay of 100ns and a turn-on delay time of 140ns, with a maximum power dissipation of 200mW and a maximum output current of 25mA per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom 8102802YA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 8102802YA technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 40ns |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 100ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 8102802YA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
