
General purpose optocoupler featuring a 4-element DIP package for through-hole mounting. Offers 1500V isolation voltage and a 100Kbps data rate. Key specifications include a 1500% current transfer ratio, 5mA input current, and 40mA maximum output current per channel. Operates across a -55°C to 125°C temperature range with 200mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom 8302401EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 8302401EA technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Data Rate | 100Kbps |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 40mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 30us |
| Radiation Hardening | Yes |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Broadcom 8302401EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
