
The Broadcom 8302401EC is a 4-channel optocoupler packaged in a PDIP-16. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is RoHS compliant and has a maximum output current of 40mA. The optocoupler has a propagation delay of 100us and a maximum power dissipation of 200mW. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom 8302401EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 8302401EC technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 1500% |
| Data Rate | 100Kbps |
| Forward Current | 10mA |
| Input Current | 5mA |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Power Dissipation | 200mW |
| Number of Channels | 4 |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Propagation Delay | 100us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 8302401EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
