
General purpose optocoupler featuring 4 channels and 4 elements, providing 1.5kV isolation. This device supports a data rate of 100Kbps with a forward current of 10mA and an input current of 5mA. It offers a high current transfer ratio of 1500% and an output current per channel of 40mA. Operating across a temperature range of -55°C to 125°C, this RoHS compliant component is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom 8302401FC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom 8302401FC technical specifications.
| Collector-emitter Voltage-Max | 110mV |
| Current Transfer Ratio | 1500% |
| Data Rate | 100Kbps |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 40mA |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 30us |
| Radiation Hardening | Yes |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom 8302401FC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
