
The 8302401XA optocoupler from Broadcom features a 4-channel design with a maximum output current of 40mA and a maximum power dissipation of 200mW. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The device has a surface mount package and a propagation delay of 100us.
Broadcom 8302401XA technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 1500% |
| Forward Current | 10mA |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Propagation Delay | 100us |
| Radiation Hardening | Yes |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | CompliantYes |
Download the complete datasheet for Broadcom 8302401XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
