
Surface mount single color LED emitter, orange illumination, featuring a diffused, colorless rectangular lens. This component operates with a 20mA forward current and a 5V reverse voltage, offering a luminous intensity of 75mcd and a luminous flux of 480lm. The LED is housed in a 1305 (Imperial) / 3412 (Metric) surface mount package with dimensions of 3.4mm depth, 1.25mm length, 1.25mm width, and 1.1mm height. It boasts a wide 150° viewing angle and a 592nm wavelength, with an operating temperature range of -40°C to 85°C. This RoHS compliant component is lead-free and supplied on tape and reel.
Sign in to ask questions about the Broadcom HSMA-C265 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom HSMA-C265 technical specifications.
| Case Code (Imperial) | 1305 |
| Case Code (Metric) | 3412 |
| Package/Case | 1305 |
| Color | Orange |
| Depth | 3.4mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Flux | 480lm |
| Luminous Intensity | 75mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| Wavelength | 592nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-C265 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
