Laser Diode DFB-LD 1320nm 4mW 14-Pin Butterfly
Broadcom A1611AAD4E204 technical specifications.
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 4mW |
| Peak Wavelength | 1320nm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Maximum Operating Current | 120mA |
| Maximum Threshold Current | 30mA |
| Photodiode Reverse Voltage | 10V |
| Pin Count | 14 |
| Package/Case | Butterfly |
| Package Family Name | Butterfly |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom A1611AAD4E204 to view detailed technical specifications.
No datasheet is available for this part.