The A1611AAD4E308 is a DFB-LD laser diode with a peak wavelength of 1320nm and maximum optical output power of 8mW. It operates within a temperature range of -20°C to 65°C and has a maximum operating current of 120mA. The device is packaged in a 14-pin butterfly package. It is designed for use in optoelectronic applications.
Broadcom A1611AAD4E308 technical specifications.
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 8mW |
| Peak Wavelength | 1320nm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Maximum Operating Current | 120mA |
| Maximum Threshold Current | 30mA |
| Photodiode Reverse Voltage | 10V |
| Pin Count | 14 |
| Package/Case | Butterfly |
| Package Family Name | Butterfly |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom A1611AAD4E308 to view detailed technical specifications.
No datasheet is available for this part.