This DFB-LD laser diode module has a peak wavelength of 1563nm and a maximum optical output power of 6mW. It operates within a temperature range of -20 to 65°C and has a maximum operating current of 120mA. The module is packaged in a butterfly case with 14 pins.
Broadcom A1750A19BBFC06 technical specifications.
| Laser Reverse Voltage | 2V |
| Type | DFB-LD |
| Maximum Optical Output Power | 6(Min)mW |
| Peak Wavelength | 1563nm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Maximum Operating Current | 120mA |
| Maximum Threshold Current | 30mA |
| Photodiode Reverse Voltage | 10V |
| Pin Count | 14 |
| Package/Case | Butterfly |
| Package Family Name | Butterfly |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom A1750A19BBFC06 to view detailed technical specifications.
No datasheet is available for this part.