RF Amp Chip Single GP 3500MHz 6V 6-Pin SOT-363 T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Power Dissipation | 300mW |
| RoHS | Compliant |