
RF Amp Chip Single GP 3.5GHz 6-Pin SOT-363
Checking distributor stock and pricing after the page loads.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-363 |
| Height | 1mm |
| Length | 2.25mm |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Width | 1.35mm |
| RoHS | Compliant |