低噪声宽带硅 Rfic 放大器
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363 |
| Continuous Drain Current (ID) | 35mA |
| Drain to Source Voltage (Vdss) | 7V |
| Gain | 21.5dB |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5V |
| Nominal Supply Current | 43mA |
| Number of Amplifiers | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |