Broadcom AC101LKQT technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom AC101LKQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
