The ACMD-7602-TR1G is a surface mount BGA duplexers from Broadcom. It operates over a temperature range of -40°C to 85°C and has an insertion loss of 2dB. The device is available in a package quantity of 1000 units, packaged in tape and reel. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Insertion Loss | 2dB |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
