High-speed, 1-element logic IC output optocoupler featuring 7500V isolation and a 10Mbps data rate. Operates across a wide temperature range from -40°C to 105°C with a minimum supply voltage of 2.7V. Encased in a space-saving SOP-8 package for efficient integration.
Broadcom ACNT-H61L-500E technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Number of Elements | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Broadcom ACNT-H61L-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.