
Logic IC output optocoupler featuring 7.5kV isolation and 10Mbps data rate. This unidirectional, single-channel device offers a 7V collector-emitter breakdown voltage and 50mA output current per channel. With a DC input type and 20mA forward current, it operates within a -40°C to 105°C temperature range. The through-hole mounted DIP package facilitates integration, and the component boasts an 80ns propagation delay and 80ns turn-on delay time.
Sign in to ask questions about the Broadcom ACNV2601-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACNV2601-000E technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 7V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 0.01us |
| Forward Current | 20mA |
| Input Current | 400mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 175 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 80ns |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACNV2601-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
