
High-speed logic output optocoupler featuring a single channel with DC input. This surface-mount device offers an isolation voltage of 7.5kV and a maximum output current of 50mA per channel. Key performance specifications include a propagation delay and turn-on delay time of 80ns, and a fall time of 0.01µs. Operating temperature range is -40°C to 105°C, with a maximum power dissipation of 85mW.
Broadcom ACNV2601-300E technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 7V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 0.01us |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 175 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 80ns |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACNV2601-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
