
1-channel logic IC output optocoupler featuring 7500V isolation and 10Mbps data rate. Surface mountable in a DIP-10 package with tin, matte contact plating. Offers unidirectional signal transfer with a 50mA output current per channel. Operates within a -40°C to 105°C temperature range, with a propagation delay and turn-on delay time of 80ns. Maximum power dissipation is 85mW.
Broadcom ACNV2601-500E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 0.01us |
| Input Type | DC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACNV2601-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
