
General purpose optocoupler featuring 5kV isolation voltage and 10MBps data rate. This unidirectional, single-channel device offers a 7V collector-emitter breakdown voltage and 50mA output current. It operates with a 20mA forward current and 16mA input current, with propagation delay and turn-on delay times of 80ns. Packaged in a RoHS compliant DIP-10 through-hole mount, it supports a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACNV260E-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 7V |
| Direction | Unidirectional |
| Fall Time | 0.01us |
| Forward Current | 20mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Input Current | 20mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Package Quantity | 175 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACNV260E-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
