The ACNV260E-500E is a unidirectional optocoupler with a reverse breakdown voltage of 3V and an output current of 50mA. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 105°C. The device has a propagation delay of 80ns and a turn-on delay time of 80ns. It is available in a package quantity of 500 units, packaged in tape and reel. The ACNV260E-500E is RoHS compliant and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACNV260E-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.01us |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACNV260E-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.