
The ACNV3130-000E is a general-purpose optocoupler with a single channel, capable of handling up to 2.5A of output current. It features a high isolation voltage of 7.5kV and a fast propagation delay of 500ns. The device is packaged in a DIP format and is suitable for operation over a temperature range of -40°C to 105°C. It is also RoHS compliant and meets various international approvals including CSA, UR, IEC, and EN.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACNV3130-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACNV3130-000E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | DIP |
| Fall Time | 0.1us |
| Forward Current | 12mA |
| High Level Output Current | 2A |
| Isolation Voltage | 7.5kV |
| Low Level Output Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 2.5A |
| Package Quantity | 175 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Reverse Voltage (DC) | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACNV3130-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
