Logic IC Output Optocoupler, 1-Element, 7500V Isolation
Checking distributor stock and pricing after the page loads.
Broadcom ACNV3130-500E technical specifications.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SMD/SMT |
| High Level Output Current | 2A |
| Isolation Voltage | 7.5kV |
| Low Level Output Current | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.
