
General purpose, 1-element, unidirectional DC input optocoupler featuring 7.5kV isolation voltage. This through-hole mount component offers a 1:1 current transfer ratio, 20mA input current, and 15mA output current. Operating across a -40°C to 105°C temperature range, it boasts 400ns propagation delay and 500ns turn-on delay. Approvals include UL, CSA, and IEC, with a RoHS compliant DIP package.
Broadcom ACNV4506-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 90% |
| Direction | Unidirectional |
| Forward Current | 25mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 7.5kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50uA |
| Max Power Dissipation | 145mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 175 |
| Packaging | Rail/Tube |
| Power Dissipation | 145mW |
| Propagation Delay | 400ns |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACNV4506-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
