
Unidirectional DC input optocoupler, featuring a single channel and element. Surface mountable in an SMD/SMT package, it offers a 90% current transfer ratio with a 20mA input current and 25mA forward current. Operating across a -40°C to 105°C temperature range, this component boasts a 500ns propagation delay and 550ns turn-on delay. Approvals include UL, CSA, and IEC, with RoHS compliance.
Broadcom ACNV4506-300E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 90% |
| Direction | Unidirectional |
| Forward Current | 25mA |
| Input Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50uA |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 175 |
| Packaging | Rail/Tube |
| Power Dissipation | 145mW |
| Propagation Delay | 500ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 550ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACNV4506-300E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
