
IC Output Optocoupler
Checking distributor stock and pricing after the page loads.
Broadcom ACNV4506-500E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 90% |
| Direction | Unidirectional |
| Forward Current | 25mA |
| Input Type | DC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50uA |
| Max Power Dissipation | 145mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 145mW |
| Propagation Delay | 400ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
No datasheet is available for this part.
