
General purpose, logic IC output optocoupler featuring 5kV isolation voltage and 10MBps data rate. This unidirectional, single-channel device offers a 10V collector-emitter breakdown voltage and a 10mA maximum output current. With a DIP package for through-hole mounting, it operates across a -40°C to 105°C temperature range and boasts a 95ns propagation delay. Approvals include UL, CSA, and IEC.
Sign in to ask questions about the Broadcom ACNW261L-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACNW261L-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 10V |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 8mA |
| Input Current | 400mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 20mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | TOTEM POLE |
| Output Voltage | 7V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 20mW |
| Propagation Delay | 95ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Turn-On Delay Time | 95ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACNW261L-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.