Logic IC output optocoupler featuring 5000V isolation and a 10MBps data rate. This unidirectional, single-channel device offers a TOTEM POLE output type and a 10mA output current. With a 95ns propagation delay and 12ns fall time, it operates within a -40°C to 105°C temperature range. Supplied in a DIP-8 package for surface mounting, it is RoHS compliant and UL approved.
Sign in to ask questions about the Broadcom ACNW261L-300E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACNW261L-300E technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 10V |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 8mA |
| Input Type | DC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | TOTEM POLE |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 20mW |
| Propagation Delay | 95ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 95ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACNW261L-300E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
