Surface mount logic IC output optocoupler featuring 5kV isolation voltage and a unidirectional signal path. This 1-element, DIP-8 package optocoupler operates at up to 10MBps with a propagation delay of 95ns and fall time of 12ns. It supports a forward current of 8mA and delivers an output current of 10mA with a TOTEM POLE output type. Designed for a wide operating temperature range of -40°C to 105°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Broadcom ACNW261L-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACNW261L-500E technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | TOTEM POLE |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Dissipation | 20mW |
| Propagation Delay | 95ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 95ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACNW261L-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.