
General purpose optocoupler featuring 5kV isolation voltage and a unidirectional, logic IC output. This surface mount device offers a push-pull output type with a high level output current of 2A and low level output current of 2A. It operates with a DC input type, requiring 16mA input current, and supports a maximum input current of 25mA. The component boasts a 1-element configuration, a 0.300-inch package size, and is RoHS compliant. Approvals include CSA, UR, IEC, EN, and UL.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR, IEC, EN, UL |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Low Level Output Current | 2A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 1.5A |
| Output Type | PUSH-PULL |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
