
The ACNW3130-500E is a general-purpose optocoupler from Broadcom with a unidirectional output type and a maximum output current of 2.5A. It features a push-pull output type and a propagation delay of 500ns. The device is RoHS compliant and has a maximum power dissipation of 295mW. It operates within a temperature range of -40°C to 100°C and is available in a DIP-8 package. The ACNW3130-500E is approved by CSA, UR, IEC, and EN.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, UR, IEC, EN |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| High Level Output Current | 2A |
| Input Type | DC |
| Low Level Output Current | 2A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |