
1-channel optocoupler with push-pull output, offering 5kV isolation voltage and 4A high/low output current. Features a 30V reverse breakdown voltage, 25mA forward current, and 16mA input current. Operates within a -40°C to 100°C temperature range, with a 500ns propagation delay and 0.1µs fall time. Through-hole mounted in an 8-pin DIP package, this lead-free and RoHS compliant component is suitable for general gate driver applications.
Broadcom ACNW3190-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 0.1us |
| Forward Current | 25mA |
| High Level Output Current | 4A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Low Level Output Current | 4A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 850mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 2.75A |
| Output Type | PUSH-PULL |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 850mW |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 500ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACNW3190-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
