
High-speed, 2-channel logic output optocoupler featuring a push-pull output configuration. Designed for unidirectional signal transmission, it offers an isolation voltage of 3.75kV and a collector-emitter breakdown voltage of 11V. Key performance metrics include a 2.2mA input current, 10mA maximum output current per channel, and a propagation delay of 250ns with a fall time of 11ns. This surface-mount component operates within a temperature range of -40°C to 105°C and is supplied in an 8-pin SO package.
Broadcom ACPL-024L-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 11V |
| Direction | Unidirectional |
| Fall Time | 11ns |
| Input Current | 2.2mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Input Current | 8mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-024L-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
