2-channel logic IC output optocoupler featuring a 3750V isolation rating and 5MBps data rate. This surface mount device, housed in an SO package, offers a push-pull output type and 10mA output current per channel. Operating from -40°C to 105°C, it boasts a 250ns propagation delay and 8mA forward current. With 600mW power dissipation and RoHS compliance, this optocoupler is supplied on tape and reel.
Broadcom ACPL-024L-500E technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 0.011us |
| Forward Current | 8mA |
| Input Type | DC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-024L-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.