Broadcom ACPL-054L-060E technical specifications.
| Package/Case | SO |
| Current Transfer Ratio | 130% |
| Input Current | 150mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 24V |
| Max Power Dissipation | 36mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 8mA |
| Output Voltage | 24V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-054L-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
