
2-channel DC input optocoupler with transistor output, featuring a 3750 Vrms isolation voltage. Surface-mount 8-pin SO package with gull-wing leads, measuring 5.08mm x 3.94mm x 3.18mm with a 1.27mm pin pitch. Offers a current transfer ratio from 93% to 200% and a maximum collector current of 8 mA. Operates within a -40°C to 105°C temperature range.
Broadcom ACPL-054L-560E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.08 |
| Package Width (mm) | 3.94 |
| Package Height (mm) | 3.18 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor With Base |
| Number of Channels per Chip | 2 |
| Minimum Isolation Voltage | 3750Vrms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Minimum Current Transfer Ratio | 93% |
| Maximum Forward Voltage | 1.8V |
| Maximum Current Transfer Ratio | 200% |
| Maximum Collector Current | 8mA |
| Maximum Power Dissipation | 45mW |
| Maximum Reverse Voltage | 5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom ACPL-054L-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.