
High-speed logic output optocoupler featuring a unidirectional, DC input with a totem-pole output. Achieves a 10Mbps data rate with 80ns propagation delay and 12ns fall time. Offers 3.75kV isolation voltage and a 10V collector-emitter breakdown voltage. Designed for surface mount applications in an 8-pin SO package, operating between -40°C and 105°C. UL, CSA, and IEC approved.
Broadcom ACPL-061L-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 10V |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Input Current | 250mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | TOTEM POLE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 20mW |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-061L-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
