
General purpose optocoupler featuring a single channel with a logic IC output, designed for unidirectional signal transmission. This surface-mount component offers 3750V isolation and operates at a 10Mbps data rate with an 80ns propagation delay. It supports a 2mA forward current and delivers 10mA output current per channel, utilizing a totem pole output type. The device is RoHS compliant and operates within a temperature range of -40°C to 105°C.
Broadcom ACPL-061L-060E technical specifications.
| Package/Case | SO |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 2mA |
| Input Type | DC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | TOTEM POLE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 20mW |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-061L-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
