
General purpose, 1-channel optocoupler with logic IC output. Features 3.75kV isolation voltage, 10MBps data rate, and a SOIC surface-mount package. Operates with 6mA input current and provides 10mA output current. Includes a 12ns fall time and 80ns propagation delay. Rated for -40°C to 105°C operating temperature.
Broadcom ACPL-061L-500E technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 8mA |
| Input Current | 6mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | TOTEM POLE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 20mW |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-061L-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
