
The ACPL-061L-560E is a general-purpose optocoupler with a 5V reverse breakdown voltage and 20mW power dissipation. It is available in a SO-8 package and is RoHS compliant. The device has a unidirectional direction and a totem pole output type. It operates over a temperature range of -40°C to 105°C and has a propagation delay of 80ns. The optocoupler is suitable for use in a variety of applications, including industrial control and automation.
Broadcom ACPL-061L-560E technical specifications.
| Package/Case | SO |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 8mA |
| Input Type | DC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | TOTEM POLE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 20mW |
| Propagation Delay | 80ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-061L-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
