
2-channel logic IC output optocoupler with 3.75kV isolation voltage, suitable for surface mount applications. Features a 10MBps data rate, 80ns propagation delay, and totem pole output type. Operates with 6mA input current and provides 10mA output current per channel. Rated for 5V collector-emitter breakdown voltage and a wide temperature range of -40°C to 105°C. Compliant with UL, CSA, and IEC standards, this RoHS and lead-free component is supplied in an SO package.
Sign in to ask questions about the Broadcom ACPL-064L-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-064L-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SO |
| Collector Emitter Breakdown Voltage | 5V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 0.012us |
| Forward Current | 8mA |
| Input Current | 6mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 8mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | TOTEM POLE |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 20mW |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-064L-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
