
General purpose optocoupler featuring a 2-element, logic IC output with a TOTEM POLE configuration. Achieves 3.75kV isolation and operates at up to 10MBps with a maximum output current of 10mA per channel. Designed for surface mounting in a SO package with tin, matte contact plating, this unidirectional device offers a propagation delay of 80ns and a fall time of 0.012µs. Operating across a -40°C to 105°C temperature range, it supports a forward current of 8mA and is RoHS compliant.
Sign in to ask questions about the Broadcom ACPL-064L-060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-064L-060E technical specifications.
| Package/Case | SO |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 0.012us |
| Forward Current | 8mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Input Current | 8mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | TOTEM POLE |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 20mW |
| Propagation Delay | 80ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-064L-060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
