
2-channel logic IC output optocoupler, featuring a 3750V isolation rating and 10MBps data rate. This surface mount device, housed in an SO package with tin-matte plating, offers a unidirectional signal path with a TOTEM POLE output type. Operating across a -40°C to 105°C temperature range, it supports a 2mA forward current and delivers 10mA output current per channel. Key performance metrics include an 80ns propagation delay and a 12ns fall time.
Broadcom ACPL-064L-560E technical specifications.
| Package/Case | SO |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 12ns |
| Forward Current | 2mA |
| Input Type | DC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | TOTEM POLE |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 20mW |
| Propagation Delay | 80ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-064L-560E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
