
General purpose, 1-channel, surface mount optocoupler featuring a push-pull output and 3.75kV isolation voltage. This unidirectional device operates with a 20mA forward current and 18mA input current, delivering up to 10mA output current. Achieving 15MBps data rates, it offers a 50ns propagation delay and 50ns turn-on delay time. Designed for a wide operating temperature range of -40°C to 105°C, it is RoHS compliant and UL, CSA, IEC approved.
Broadcom ACPL-071L-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 5V |
| Direction | Unidirectional |
| Fall Time | 0.025us |
| Forward Current | 20mA |
| Input Current | 18mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-071L-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
