
General purpose optocoupler featuring 3.75kV isolation and a 25Mbps data rate. This unidirectional, single-channel, surface-mount device offers a push-pull output and a 5.5V collector-emitter breakdown voltage. Operating across a wide temperature range of -40°C to 105°C, it boasts a 40ns propagation delay and 8ns fall time. Approvals include UL, CSA, and VDE, with RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-072L-000E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-072L-000E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 5.5V |
| Data Rate | 25Mbps |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Input Current | 15mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Current | 10uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 6.5V |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-072L-000E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
