
The ACPL-072L-060 is a unidirectional optocoupler with a data rate of 25Mbps and an isolation voltage of 3.75kV. It is packaged in a SOIC-8 surface mount package and has a maximum operating temperature range of -40°C to 105°C. The device is not RoHS compliant and contains lead in its contact plating. It has a maximum output current of 5mA and a maximum power dissipation of 150mW.
Broadcom ACPL-072L-060 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Data Rate | 25Mbps |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 40ns |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom ACPL-072L-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
