
General purpose, surface mount optocoupler featuring a 1-element, logic IC output with a push-pull configuration. Achieves 3.75kV isolation and operates at a 25Mbps data rate with a 40ns propagation delay. Rated for 10mA output current and 6V collector-emitter breakdown voltage, this RoHS compliant component is suitable for operation between -40°C and 105°C. UL, CSA, and VDE approvals are included.
Broadcom ACPL-072L-060E technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 6V |
| Data Rate | 25Mbps |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-072L-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
