
High-speed logic output optocoupler featuring a 1-channel, unidirectional design with a push-pull output. Achieves a 25Mbps data rate with a 40ns propagation delay and 8ns fall time. Offers 3.75kV isolation voltage and 10mA output current per channel. Surface mountable in an 8-pin SOIC package with matte tin plating, operating from -40°C to 105°C. RoHS compliant with 150mW power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Broadcom ACPL-072L-500E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Broadcom ACPL-072L-500E technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Input Current | 15mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Output Voltage | 3.8V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-072L-500E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
