
High-speed, 2-channel logic output optocoupler featuring a push-pull output configuration. Offers 3.75kV isolation voltage and a 5V collector-emitter breakdown voltage. Designed for surface mounting in an 8-pin SOIC package, it operates bidirectionally with a 20mA forward current and 18mA input current. Key specifications include a 50ns propagation delay and 0.025µs fall time, with a maximum output current of 10mA per channel. UL, CSA, and IEC approved, this RoHS compliant component is supplied in tubes.
Broadcom ACPL-074L-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | 5V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 0.025us |
| Forward Current | 20mA |
| Input Current | 18mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-074L-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
