
General purpose, 2-channel, surface mount optocoupler featuring a push-pull output and 3750V isolation. This unidirectional device operates with a 20mA forward current and 18mA input current, delivering up to 10mA output current. Achieve data rates up to 15Mbps with propagation delays of 50ns and fall times of 25ns. Packaged in a RoHS compliant SOIC with tin-matte plating, suitable for operation between -40°C and 105°C.
Broadcom ACPL-074L-500E technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| Fall Time | 25ns |
| Forward Current | 20mA |
| Input Current | 18mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 10mA |
| Output Type | PUSH-PULL |
| Output Voltage | 6V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-074L-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
