
General purpose, unidirectional logic IC output optocoupler featuring a 1-element, push-pull output configuration. Offers 3750V isolation voltage and operates at data rates up to 25MBps. Designed for surface mount applications with a SO package, it supports a forward current of 10mA and an output current of 10mA per channel. Operating temperature range spans from -40°C to 105°C, with a propagation delay of 40ns and a fall time of 3ns. UL, CSA, and IEC approvals are included.
Broadcom ACPL-077L-000E technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | SO |
| Direction | Unidirectional |
| Fall Time | 3ns |
| Forward Current | 10mA |
| Input Current | 10uA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Input Current | 10uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Output Type | PUSH-PULL |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Turn-On Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACPL-077L-000E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
